
IPS-16124T-01Y901 | |
|---|---|
DigiKey Part Number | 2248-IPS-16124T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-16124T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-16124T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-16124T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 0.8-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Contacts 1 |
Manufacturer IRISO USA Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Compression Contact, Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 50 | 12,46020 Kč | 623,01 Kč |
| 100 | 11,86390 Kč | 1 186,39 Kč |
| 250 | 11,11972 Kč | 2 779,93 Kč |
| 500 | 10,58846 Kč | 5 294,23 Kč |
| 1 000 | 10,08282 Kč | 10 082,82 Kč |
| 2 500 | 9,45145 Kč | 23 628,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,32957 Kč | 124 943,55 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




