
IPS-4102T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4102T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4102T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4102T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4102T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 1.25- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IPS-4102T-01Y900 Models |
Category | Number of Contacts 1 |
Manufacturer IRISO USA Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Compression Contact, Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,81720 Kč | 320,43 Kč |
| 50 | 12,20400 Kč | 610,20 Kč |
| 100 | 11,62240 Kč | 1 162,24 Kč |
| 250 | 10,89376 Kč | 2 723,44 Kč |
| 500 | 10,37302 Kč | 5 186,51 Kč |
| 1 000 | 9,87746 Kč | 9 877,46 Kč |
| 2 500 | 9,25903 Kč | 23 147,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,81719 Kč | 44 085,95 Kč |
| 10 000 | 8,39660 Kč | 83 966,00 Kč |
| 15 000 | 8,16002 Kč | 122 400,30 Kč |
| 25 000 | 7,87148 Kč | 196 787,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




