



70ADJ-2-ML1 | |
|---|---|
DigiKey Part Number | 70ADJ-2-M1-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-ML1 |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-ML1 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 24,66800 Kč | 616,70 Kč |
| 60 | 23,18783 Kč | 1 391,27 Kč |
| 120 | 22,07900 Kč | 2 649,48 Kč |
| 300 | 20,69490 Kč | 6 208,47 Kč |
| 540 | 19,85406 Kč | 10 721,19 Kč |
| 1 020 | 18,98260 Kč | 19 362,25 Kč |
| 2 520 | 17,80936 Kč | 44 879,59 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |







