
70ADJ-2-FL1G | |
|---|---|
DigiKey Part Number | 70ADJ-2-FL1GTR-ND - Tape & Reel (TR) 70ADJ-2-FL1GCT-ND - Cut Tape (CT) 70ADJ-2-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-FL1G |
Description | CONN SPRING MOD FEMALE 2POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-FL1G Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 24,66800 Kč | 616,70 Kč |
| 50 | 23,48740 Kč | 1 174,37 Kč |
| 100 | 22,36540 Kč | 2 236,54 Kč |
| 250 | 20,96312 Kč | 5 240,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,96206 Kč | 9 981,03 Kč |
| 1 000 | 19,00916 Kč | 19 009,16 Kč |
| 1 500 | 18,47297 Kč | 27 709,46 Kč |
| 2 500 | 17,81936 Kč | 44 548,40 Kč |
| 3 500 | 17,40159 Kč | 60 905,56 Kč |
| 5 000 | 16,96949 Kč | 84 847,45 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |




