



S7061-42R | |
|---|---|
DigiKey Part Number | 952-1744-2-ND - Tape & Reel (TR) 952-1744-1-ND - Cut Tape (CT) 952-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7061-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7061-42R Models |
Category | Height 0.219" (5.57mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -55°C ~ 125°C |
Width 0.114" (2.90mm) | Base Product Number |
Length 0.274" (6.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 100 | 5,82270 Kč | 582,27 Kč |
| 250 | 5,40152 Kč | 1 350,38 Kč |
| 500 | 5,14828 Kč | 2 574,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,64938 Kč | 6 974,07 Kč |
| 3 000 | 4,53662 Kč | 13 609,86 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












