



S1941-42R | |
|---|---|
DigiKey Part Number | 952-3245-2-ND - Tape & Reel (TR) 952-3245-1-ND - Cut Tape (CT) 952-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1941-42R |
Description | RFI SHLD FINGER GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1941-42R Models |
Category | Length 0.378" (9.60mm) |
Manufacturer Harwin Inc. | Height 0.285" (7.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger | Attachment Method Solder |
Width 0.225" (5.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,79086 Kč | 2 726,80 Kč |
| 700 | 7,47289 Kč | 5 231,02 Kč |
| 1 050 | 7,31370 Kč | 7 679,39 Kč |
| 1 750 | 7,13716 Kč | 12 490,03 Kč |
| 2 450 | 7,12458 Kč | 17 455,22 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











