
XZM2CRK74W | |
|---|---|
DigiKey Part Number | 1497-1497-2-ND - Tape & Reel (TR) 1497-1497-1-ND - Cut Tape (CT) 1497-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK74W |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| 4 000 | 3,91224 Kč | 15 648,96 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| 14 000 | 3,56552 Kč | 49 917,28 Kč |
| 20 000 | 3,48439 Kč | 69 687,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




