


S1961-46R | |
|---|---|
DigiKey Part Number | 952-S1961-46RTR-ND - Tape & Reel (TR) 952-S1961-46RCT-ND - Cut Tape (CT) 952-S1961-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1961-46R |
Description | RFI SHD FINGER CUPRO NIC TIN SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1961-46R Models |
Category | Height 0.140" (3.55mm) |
Manufacturer Harwin Inc. | Material Cupro Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 118.11µin (3.00µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.146" (3.70mm) | Operating Temperature -55°C ~ 125°C |
Length 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,34610 Kč | 534,61 Kč |
| 250 | 4,95468 Kč | 1 238,67 Kč |
| 500 | 4,71910 Kč | 2 359,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,48028 Kč | 5 376,34 Kč |
| 2 400 | 4,32848 Kč | 10 388,35 Kč |
| 3 600 | 4,25250 Kč | 15 309,00 Kč |
| 6 000 | 4,16835 Kč | 25 010,10 Kč |
| 8 400 | 4,11916 Kč | 34 600,94 Kč |
| 12 000 | 4,07185 Kč | 48 862,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











