
70ADJ-4-FL1G | |
|---|---|
DigiKey Part Number | 70ADJ-4-FL1GTR-ND - Tape & Reel (TR) 70ADJ-4-FL1GCT-ND - Cut Tape (CT) 70ADJ-4-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-FL1G |
Description | CONN SPRING MOD FEMALE 4POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-FL1G Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,70040 Kč | 792,51 Kč |
| 50 | 30,18620 Kč | 1 509,31 Kč |
| 100 | 28,74310 Kč | 2 874,31 Kč |
| 250 | 26,94196 Kč | 6 735,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,65518 Kč | 12 827,59 Kč |
| 1 000 | 24,43076 Kč | 24 430,76 Kč |
| 1 500 | 23,74190 Kč | 35 612,85 Kč |
| 2 500 | 22,90201 Kč | 57 255,03 Kč |
| 3 500 | 22,36520 Kč | 78 278,20 Kč |
| 5 000 | 21,80989 Kč | 109 049,45 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |








