4 Position Spring Compression Contact, Male Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Compression Contact, Male Connector Surface Mount
70AAJ-4-M0
70AAJ-4-M0

70AAJ-4-M0

DigiKey Part Number
70AAJ-4-M0-ND
Manufacturer
Manufacturer Product Number
70AAJ-4-M0
Description
CONN SPRING MOD MALE 4POS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70AAJ-4-M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Bourns Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Male
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3024,35233 Kč730,57 Kč
6023,18783 Kč1 391,27 Kč
9022,53089 Kč2 027,78 Kč
15021,73280 Kč3 259,92 Kč
21021,22295 Kč4 456,82 Kč
30020,69490 Kč6 208,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,35233 Kč
Unit Price with VAT:29,46632 Kč