
70ADH-4-ML0 | |
|---|---|
DigiKey Part Number | 70ADH-4-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-4-ML0 |
Description | CONN SPRING MOD MALE 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70ADH-4-ML0 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 30 | 34,71067 Kč | 1 041,32 Kč |
| 60 | 33,05250 Kč | 1 983,15 Kč |
| 120 | 31,47267 Kč | 3 776,72 Kč |
| 270 | 29,72141 Kč | 8 024,78 Kč |
| 510 | 28,41665 Kč | 14 492,49 Kč |
| 1 020 | 27,06022 Kč | 27 601,42 Kč |
| 2 520 | 25,38835 Kč | 63 978,64 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |







