6 Position Spring Compression Contact, Male Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Spring Compression Contact, Male Connector Through Hole
70ADH-6-ML0
70ADH-6-ML0

70ADH-6-ML0

DigiKey Part Number
70ADH-6-M-ND
Manufacturer
Manufacturer Product Number
70ADH-6-ML0
Description
CONN SPRING MOD MALE 6POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Male Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
70ADH-6-ML0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Bourns Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Male
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 225
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
2047,22750 Kč944,55 Kč
4044,96450 Kč1 798,58 Kč
6043,69567 Kč2 621,74 Kč
10042,14690 Kč4 214,69 Kč
26039,39846 Kč10 243,60 Kč
50037,62208 Kč18 811,04 Kč
1 00035,82662 Kč35 826,62 Kč
2 50033,58545 Kč83 963,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč