
009155002402006 | |
|---|---|
DigiKey Part Number | 478-009155002402006TR-ND - Tape & Reel (TR) 478-009155002402006CT-ND - Cut Tape (CT) 478-009155002402006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002402006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,37700 Kč | 693,77 Kč |
| 25 | 65,01840 Kč | 1 625,46 Kč |
| 50 | 61,91480 Kč | 3 095,74 Kč |
| 100 | 58,95610 Kč | 5 895,61 Kč |
| 250 | 55,26504 Kč | 13 816,26 Kč |
| 500 | 52,62770 Kč | 26 313,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 49,78129 Kč | 54 759,42 Kč |
| 2 200 | 47,40728 Kč | 104 296,02 Kč |
| 3 300 | 46,07190 Kč | 152 037,27 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |




