



361V504ET | |
|---|---|
DigiKey Part Number | 991-1037-ND |
Manufacturer | |
Manufacturer Product Number | 361V504ET |
Description | CONN BNC JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,07000 Kč | 620,07 Kč |
| 10 | 527,00800 Kč | 5 270,08 Kč |
| 25 | 494,01560 Kč | 12 350,39 Kč |
| 80 | 455,10800 Kč | 36 408,64 Kč |
| 160 | 433,40794 Kč | 69 345,27 Kč |
| 320 | 412,74719 Kč | 132 079,10 Kč |
| Unit Price without VAT: | 620,07000 Kč |
|---|---|
| Unit Price with VAT: | 750,28470 Kč |

