



031-6575 | |
|---|---|
DigiKey Part Number | ARF2111-ND |
Manufacturer | |
Manufacturer Product Number | 031-6575 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6575 Models |
Category | Number of Ports 2 |
Mfr | Features Board Lock, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 202,71500 Kč | 2 027,15 Kč |
| 25 | 190,00680 Kč | 4 750,17 Kč |
| 50 | 180,93980 Kč | 9 046,99 Kč |
| 100 | 172,30330 Kč | 17 230,33 Kč |
| 300 | 159,45810 Kč | 47 837,43 Kč |
| 500 | 153,81916 Kč | 76 909,58 Kč |
| 1 000 | 146,48604 Kč | 146 486,04 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |













