



031-6576 | |
|---|---|
DigiKey Part Number | ARF2136-ND |
Manufacturer | |
Manufacturer Product Number | 031-6576 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6576 Models |
Category | Number of Ports 2 |
Mfr | Features Board Lock, Isolated |
Packaging Tray | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 212,43240 Kč | 5 310,81 Kč |
| 50 | 202,28640 Kč | 10 114,32 Kč |
| 100 | 192,63360 Kč | 19 263,36 Kč |
| 300 | 178,27513 Kč | 53 482,54 Kč |
| 500 | 171,97026 Kč | 85 985,13 Kč |
| 1 000 | 163,77285 Kč | 163 772,85 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |







