



031-6590 | |
|---|---|
DigiKey Part Number | ARF2126-ND |
Manufacturer | |
Manufacturer Product Number | 031-6590 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6590 Models |
Category | Features Board Lock |
Mfr | Housing Color Silver |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Lockwashers, 2 Nuts |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
Number of Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 10 | 317,44800 Kč | 3 174,48 Kč |
| 25 | 297,57520 Kč | 7 439,38 Kč |
| 50 | 283,36800 Kč | 14 168,40 Kč |
| 100 | 269,84740 Kč | 26 984,74 Kč |
| 300 | 249,73690 Kč | 74 921,07 Kč |
| 500 | 240,90670 Kč | 120 453,35 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |




