
031-5539 | |
|---|---|
DigiKey Part Number | ARF2045-ND |
Manufacturer | |
Manufacturer Product Number | 031-5539 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5539 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 149,82100 Kč | 1 498,21 Kč |
| 25 | 140,41800 Kč | 3 510,45 Kč |
| 50 | 133,71520 Kč | 6 685,76 Kč |
| 100 | 127,33190 Kč | 12 733,19 Kč |
| 300 | 117,83797 Kč | 35 351,39 Kč |
| 500 | 113,66974 Kč | 56 834,87 Kč |
| 1 000 | 108,25015 Kč | 108 250,15 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


















