
227673-1 | |
|---|---|
DigiKey Part Number | A24510-ND |
Manufacturer | |
Manufacturer Product Number | 227673-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 227673-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 94,41300 Kč | 944,13 Kč |
| 35 | 86,42514 Kč | 3 024,88 Kč |
| 70 | 82,29586 Kč | 5 760,71 Kč |
| 105 | 79,97390 Kč | 8 397,26 Kč |
| 280 | 74,62618 Kč | 20 895,33 Kč |
| 525 | 71,38977 Kč | 37 479,63 Kč |
| 1 015 | 68,14756 Kč | 69 169,77 Kč |
| 2 520 | 63,91723 Kč | 161 071,42 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |










