
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 514A | |
Voltage - Forward (Vf) (Max) @ If | 1.52 V @ 520 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 24 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Y4-M6 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,84000 Kč | 1 700,84 Kč |
| 12 | 1 563,47583 Kč | 18 761,71 Kč |
| Unit Price without VAT: | 1 700,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,01640 Kč |







