
ADA4522-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4522-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4522-2ARMZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-2ARMZ Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 102,93200 Kč | 1 029,32 Kč |
| 50 | 90,45520 Kč | 4 522,76 Kč |
| 100 | 86,58740 Kč | 8 658,74 Kč |
| 250 | 82,50284 Kč | 20 625,71 Kč |
| 500 | 80,04186 Kč | 40 020,93 Kč |
| 1 000 | 78,01660 Kč | 78 016,60 Kč |
| 2 500 | 75,87804 Kč | 189 695,10 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |









