


LM4040A25IDBZT | |
|---|---|
DigiKey Part Number | 296-32102-2-ND - Tape & Reel (TR) 296-32102-1-ND - Cut Tape (CT) 296-32102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A25IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A25IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,07800 Kč | 630,78 Kč |
| 25 | 57,97120 Kč | 1 449,28 Kč |
| 100 | 52,34380 Kč | 5 234,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,66112 Kč | 12 415,28 Kč |
| 500 | 48,04384 Kč | 24 021,92 Kč |
| 750 | 47,23431 Kč | 35 425,73 Kč |
| 1 250 | 46,33721 Kč | 57 921,51 Kč |
| 1 750 | 45,81271 Kč | 80 172,24 Kč |
| 2 500 | 45,30856 Kč | 113 271,40 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |







