RTD Nickel 6178ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NICO-001

DigiKey Part Number
223-1563-2-ND - Tape & Reel (TR)
223-1563-1-ND - Cut Tape (CT)
223-1563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-NICO-001
Description
SENSOR RTD 1KOHM TO236-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Nickel 6178ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
G-NICO-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
SMD (SMT) Tabs
Manufacturer
TE Connectivity Measurement Specialties
Temperature Coefficient
6178ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current
5 mA
Part Status
Active
Mounting Type
Surface Mount
Resistance @ 0°C
1 kOhms
Package / Case
TO-236-3, SC-59, SOT-23-3
RTD Material
Nickel
Base Product Number
Operating Temperature
-55°C ~ 160°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
555,39200 Kč276,96 Kč
1052,91500 Kč529,15 Kč
2549,92480 Kč1 248,12 Kč
5047,88380 Kč2 394,19 Kč
10046,01500 Kč4 601,50 Kč
50042,25722 Kč21 128,61 Kč
1 00040,85812 Kč40 858,12 Kč
5 00038,55233 Kč192 761,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00035,98268 Kč359 826,80 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč