BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
112554
112554

112554

DigiKey Part Number
ACX1965-ND
Manufacturer
Manufacturer Product Number
112554
Description
CONN BNC JACK STR 75 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
112554 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-70530Amphenol RF69ARF2511-ND120,34000 KčParametric Equivalent
71K101-400A5Rosenberger1711868-1464-ND629,84000 KčParametric Equivalent
BNC7T-J-P-GN-ST-TH1Samtec Inc.94SAM12454-ND157,04000 KčParametric Equivalent
BNC7T-J-P-GN-ST-TH2DSamtec Inc.493SAM12455-ND104,28000 KčParametric Equivalent
BNC7T-J-P-HN-ST-TH1Samtec Inc.748SAM10920-ND174,77000 KčParametric Equivalent
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,58000 Kč150,58 Kč
10127,92800 Kč1 279,28 Kč
25119,91080 Kč2 997,77 Kč
50114,17960 Kč5 708,98 Kč
100108,73010 Kč10 873,01 Kč
300100,62153 Kč30 186,46 Kč
50097,06150 Kč48 530,75 Kč
1 00092,43283 Kč92 432,83 Kč
Manufacturers Standard Package
Unit Price without VAT:150,58000 Kč
Unit Price with VAT:182,20180 Kč