
T37111080 | |
|---|---|
DigiKey Part Number | 364-T37111080-ND |
Manufacturer | |
Manufacturer Product Number | T37111080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 8 | Operating Temperature 105°C |
Number of Wire Entries 8 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 130,96040 Kč | 3 274,01 Kč |
| 50 | 120,42360 Kč | 6 021,18 Kč |
| 100 | 111,86890 Kč | 11 186,89 Kč |
| 250 | 103,13796 Kč | 25 784,49 Kč |
| 500 | 98,12996 Kč | 49 064,98 Kč |
| 1 000 | 94,21698 Kč | 94 216,98 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |



