
1508-ST | |
|---|---|
DigiKey Part Number | 364-1508-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1508-ST |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Solder Lugs, Dual |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Finish Tin |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 16 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 176,80300 Kč | 1 768,03 Kč |
| 30 | 153,01933 Kč | 4 590,58 Kč |
| 50 | 144,21840 Kč | 7 210,92 Kč |
| 100 | 134,28640 Kč | 13 428,64 Kč |
| 250 | 124,18048 Kč | 31 045,12 Kč |
| 500 | 118,39848 Kč | 59 199,24 Kč |
| 1 000 | 113,88811 Kč | 113 888,11 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |




