Connector Cover For 1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

247B24-8

DigiKey Part Number
247B24-8-ND
Manufacturer
Manufacturer Product Number
247B24-8
Description
CONN TERM BLK COVER 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For 1500 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cover
Manufacturer
Curtis Industries
Number of Positions
8
Packaging
Bulk
For Use With/Related Products
1500 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1083,55100 Kč835,51 Kč
2578,31400 Kč1 957,85 Kč
5074,57640 Kč3 728,82 Kč
10071,01310 Kč7 101,31 Kč
25066,56700 Kč16 641,75 Kč
50063,39044 Kč31 695,22 Kč
1 00060,36694 Kč60 366,94 Kč
2 50056,59129 Kč141 478,23 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč