
T38000080 | |
|---|---|
DigiKey Part Number | 364-T38000080-ND |
Manufacturer | |
Manufacturer Product Number | T38000080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 132,77000 Kč | 1 327,70 Kč |
| 25 | 117,07640 Kč | 2 926,91 Kč |
| 50 | 107,50980 Kč | 5 375,49 Kč |
| 100 | 99,72580 Kč | 9 972,58 Kč |
| 250 | 91,76712 Kč | 22 941,78 Kč |
| 500 | 87,19336 Kč | 43 596,68 Kč |
| 1 000 | 83,61572 Kč | 83 615,72 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |









