Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94753

DigiKey Part Number
94753-01-ND
Manufacturer
Manufacturer Product Number
94753
Description
CONN RING CIR 10-12AWG #8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 722
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,36500 Kč93,65 Kč
258,77720 Kč219,43 Kč
508,35720 Kč417,86 Kč
1007,95610 Kč795,61 Kč
2507,45764 Kč1 864,41 Kč
5007,10110 Kč3 550,55 Kč
1 0006,76178 Kč6 761,78 Kč
2 5006,33829 Kč15 845,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč