
109-UV100M-001 | |
|---|---|
DigiKey Part Number | 1175-109-UV100M-001-ND |
Manufacturer | |
Manufacturer Product Number | 109-UV100M-001 |
Description | CBL TIE WEATHER RESIST UV TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 0.86" (22.00mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.86" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,62160 Kč | 15,54 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,56480 Kč | 56,48 Kč |
| 300 | 0,52217 Kč | 156,65 Kč |
| 500 | 0,50396 Kč | 251,98 Kč |
| 1 000 | 0,47959 Kč | 479,59 Kč |
| 2 500 | 0,44952 Kč | 1 123,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


