Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94751

DigiKey Part Number
94751-01-ND
Manufacturer
Manufacturer Product Number
94751
Description
CONN RING CIR 10-12AWG #6 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.980" (24.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,54600 Kč85,46 Kč
258,01280 Kč200,32 Kč
507,63480 Kč381,74 Kč
1007,26740 Kč726,74 Kč
2506,81176 Kč1 702,94 Kč
5006,48628 Kč3 243,14 Kč
1 0006,17614 Kč6 176,14 Kč
2 5005,78932 Kč14 473,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč