
M13405 SL002 | |
|---|---|
DigiKey Part Number | M13405SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13405 SL002 |
Description | CABLE 5COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 255,14000 Kč | 11 255,14 Kč |
| 2 | 10 700,37000 Kč | 21 400,74 Kč |
| 3 | 10 386,31000 Kč | 31 158,93 Kč |
| 5 | 10 286,58400 Kč | 51 432,92 Kč |
| Unit Price without VAT: | 11 255,14000 Kč |
|---|---|
| Unit Price with VAT: | 13 618,71940 Kč |




