
M13405 SL001 | |
|---|---|
DigiKey Part Number | M13405SL001-ND |
Manufacturer | |
Manufacturer Product Number | M13405 SL001 |
Description | CABLE 5COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 327,82000 Kč | 19 327,82 Kč |
| 2 | 18 368,73500 Kč | 36 737,47 Kč |
| 3 | 17 825,83333 Kč | 53 477,50 Kč |
| 5 | 17 160,11200 Kč | 85 800,56 Kč |
| 7 | 16 732,31571 Kč | 117 126,21 Kč |
| 10 | 16 288,10700 Kč | 162 881,07 Kč |
| Unit Price without VAT: | 19 327,82000 Kč |
|---|---|
| Unit Price with VAT: | 23 386,66220 Kč |




