
3053 OR005 | |
|---|---|
DigiKey Part Number | A2040A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3053 OR005 |
Description | HOOK-UP STRND 20AWG ORG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 115,34000 Kč | 2 115,34 Kč |
| 2 | 2 012,97500 Kč | 4 025,95 Kč |
| 3 | 1 955,12333 Kč | 5 865,37 Kč |
| 5 | 1 884,23400 Kč | 9 421,17 Kč |
| 7 | 1 838,73429 Kč | 12 871,14 Kč |
| 10 | 1 791,48600 Kč | 17 914,86 Kč |
| Unit Price without VAT: | 2 115,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 559,56140 Kč |











