20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 OR001

DigiKey Part Number
A2040A-1000-ND
Manufacturer
Manufacturer Product Number
3053 OR001
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 759,74000 Kč8 759,74 Kč
28 329,27500 Kč16 658,55 Kč
38 085,63000 Kč24 256,89 Kč
57 860,60200 Kč39 303,01 Kč
Manufacturers Standard Package
Unit Price without VAT:8 759,74000 Kč
Unit Price with VAT:10 599,28540 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 97
Unit Price: 9 110,19000 Kč
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 26
Unit Price: 8 759,74000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 85
Unit Price: 9 110,19000 Kč
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 29
Unit Price: 9 110,19000 Kč
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 10
Unit Price: 8 759,74000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 68
Unit Price: 2 115,34000 Kč
HOOK-UP STRND 20AWG ORANGE 5000'
In-Stock: 1
Unit Price: 15 933,49000 Kč