
3053 YL001 | |
|---|---|
DigiKey Part Number | A2040Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 759,74000 Kč | 8 759,74 Kč |
| 2 | 8 329,27500 Kč | 16 658,55 Kč |
| 3 | 8 085,63000 Kč | 24 256,89 Kč |
| 5 | 7 860,60200 Kč | 39 303,01 Kč |
| Unit Price without VAT: | 8 759,74000 Kč |
|---|---|
| Unit Price with VAT: | 10 599,28540 Kč |















