



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,87400 Kč | 158,74 Kč |
| 30 | 14,69867 Kč | 440,96 Kč |
| 50 | 14,17360 Kč | 708,68 Kč |
| 100 | 13,49750 Kč | 1 349,75 Kč |
| 250 | 12,65088 Kč | 3 162,72 Kč |
| 500 | 12,04656 Kč | 6 023,28 Kč |
| 1 000 | 11,47121 Kč | 11 471,21 Kč |
| 2 500 | 10,75291 Kč | 26 882,28 Kč |
| 5 000 | 10,23980 Kč | 51 199,00 Kč |
| Unit Price without VAT: | 15,87400 Kč |
|---|---|
| Unit Price with VAT: | 19,20754 Kč |











