Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-L0

DigiKey Part Number
0039000038-12-L0-ND
Manufacturer
Manufacturer Product Number
0039000038-12-L0
Description
12" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,22400 Kč152,24 Kč
3013,81667 Kč414,50 Kč
5013,20360 Kč660,18 Kč
10012,41400 Kč1 241,40 Kč
25011,44392 Kč2 860,98 Kč
50010,76148 Kč5 380,74 Kč
1 00010,11999 Kč10 119,99 Kč
2 5009,33076 Kč23 326,90 Kč
5 0008,77515 Kč43 875,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22400 Kč
Unit Price with VAT:18,42104 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 78
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 404
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 260
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 382
Unit Price: 15,87400 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 212
Unit Price: 10,24700 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,78800 Kč
Assembly Component