



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 10,38700 Kč | 311,61 Kč |
| 50 | 10,01600 Kč | 500,80 Kč |
| 100 | 9,53520 Kč | 953,52 Kč |
| 250 | 8,93760 Kč | 2 234,40 Kč |
| 500 | 8,51090 Kč | 4 255,45 Kč |
| 1 000 | 8,10439 Kč | 8 104,39 Kč |
| 2 500 | 7,59674 Kč | 18 991,85 Kč |
| 5 000 | 7,23423 Kč | 36 171,15 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |











