Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-A0

DigiKey Part Number
0039000038-12-A0-ND
Manufacturer
Manufacturer Product Number
0039000038-12-A0
Description
12" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,87400 Kč158,74 Kč
3014,69867 Kč440,96 Kč
5014,17360 Kč708,68 Kč
10013,49750 Kč1 349,75 Kč
25012,65088 Kč3 162,72 Kč
50012,04656 Kč6 023,28 Kč
1 00011,47121 Kč11 471,21 Kč
2 50010,75291 Kč26 882,28 Kč
5 00010,23980 Kč51 199,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,87400 Kč
Unit Price with VAT:19,20754 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 78
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 321
Unit Price: 15,22400 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 404
Unit Price: 15,87400 Kč
12" PRE-CRIMP A2040 RED
In-Stock: 382
Unit Price: 15,87400 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 100
Unit Price: 10,68800 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 12,78800 Kč
Assembly Component