Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-Y0

DigiKey Part Number
0039000038-02-Y0-ND
Manufacturer
Manufacturer Product Number
0039000038-02-Y0
Description
2" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,24700 Kč102,47 Kč
309,30200 Kč279,06 Kč
508,89060 Kč444,53 Kč
1008,35720 Kč835,72 Kč
2507,70460 Kč1 926,15 Kč
5007,24514 Kč3 622,57 Kč
1 0006,81322 Kč6 813,22 Kč
2 5006,28176 Kč15 704,40 Kč
5 0005,90762 Kč29 538,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,24700 Kč
Unit Price with VAT:12,39887 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 308
Unit Price: 10,68800 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 222
Unit Price: 10,24700 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 10,68800 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 370
Unit Price: 10,24700 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 97
Unit Price: 10,68800 Kč
Alternate Length
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 12,78800 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 13,83800 Kč