Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-N0

DigiKey Part Number
0039000038-02-N0-ND
Manufacturer
Manufacturer Product Number
0039000038-02-N0
Description
2" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,68800 Kč106,88 Kč
309,89700 Kč296,91 Kč
509,54560 Kč477,28 Kč
1009,08790 Kč908,79 Kč
2508,51764 Kč2 129,41 Kč
5008,11068 Kč4 055,34 Kč
1 0007,72306 Kč7 723,06 Kč
2 5007,23944 Kč18 098,60 Kč
5 0006,89394 Kč34 469,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,68800 Kč
Unit Price with VAT:12,93248 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 308
Unit Price: 10,68800 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 212
Unit Price: 10,24700 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 370
Unit Price: 10,24700 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 100
Unit Price: 10,68800 Kč
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 10,68800 Kč
Alternate Length
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,78800 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,83800 Kč
Assembly Component