Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-08-N0

DigiKey Part Number
0039000038-08-N0-ND
Manufacturer
Manufacturer Product Number
0039000038-08-N0
Description
8" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,83800 Kč138,38 Kč
3012,79467 Kč383,84 Kč
5012,34260 Kč617,13 Kč
10011,75260 Kč1 175,26 Kč
25011,01556 Kč2 753,89 Kč
50010,48892 Kč5 244,46 Kč
1 0009,98791 Kč9 987,91 Kč
2 5009,36250 Kč23 406,25 Kč
5 0008,91579 Kč44 578,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,83800 Kč
Unit Price with VAT:16,74398 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 13,83800 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 13,83800 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,83800 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,83800 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 10,68800 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,78800 Kč
Assembly Component