



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,68800 Kč | 106,88 Kč |
| 30 | 9,89700 Kč | 296,91 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,51764 Kč | 2 129,41 Kč |
| 500 | 8,11068 Kč | 4 055,34 Kč |
| 1 000 | 7,72306 Kč | 7 723,06 Kč |
| 2 500 | 7,23944 Kč | 18 098,60 Kč |
| 5 000 | 6,89394 Kč | 34 469,70 Kč |
| Unit Price without VAT: | 10,68800 Kč |
|---|---|
| Unit Price with VAT: | 12,93248 Kč |











