



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,26300 Kč | 122,63 Kč |
| 30 | 11,35300 Kč | 340,59 Kč |
| 50 | 10,95260 Kč | 547,63 Kč |
| 100 | 10,42760 Kč | 1 042,76 Kč |
| 250 | 9,77416 Kč | 2 443,54 Kč |
| 500 | 9,30674 Kč | 4 653,37 Kč |
| 1 000 | 8,86242 Kč | 8 862,42 Kč |
| 2 500 | 8,30740 Kč | 20 768,50 Kč |
| 5 000 | 7,91091 Kč | 39 554,55 Kč |
| Unit Price without VAT: | 12,26300 Kč |
|---|---|
| Unit Price with VAT: | 14,83823 Kč |











