Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-03-Y0

DigiKey Part Number
0039000038-03-Y0-ND
Manufacturer
Manufacturer Product Number
0039000038-03-Y0
Description
3" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,23400 Kč112,34 Kč
3010,38700 Kč311,61 Kč
5010,01600 Kč500,80 Kč
1009,53520 Kč953,52 Kč
2508,93760 Kč2 234,40 Kč
5008,51090 Kč4 255,45 Kč
1 0008,10439 Kč8 104,39 Kč
2 5007,59674 Kč18 991,85 Kč
5 0007,23423 Kč36 171,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23400 Kč
Unit Price with VAT:13,59314 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 11,23400 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 50
Unit Price: 10,24700 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 12,26300 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 12,78800 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 13,83800 Kč