Yellow 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-10-Y0-D

DigiKey Part Number
0430300002-10-Y0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-10-Y0-D
Description
10" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,69400 Kč326,94 Kč
3030,24400 Kč907,32 Kč
5029,17460 Kč1 458,73 Kč
10027,77830 Kč2 777,83 Kč
25026,03836 Kč6 509,59 Kč
50024,79528 Kč12 397,64 Kč
1 00023,61162 Kč23 611,62 Kč
2 50022,13399 Kč55 334,97 Kč
5 00021,07851 Kč105 392,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,69400 Kč
Unit Price with VAT:39,55974 Kč
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040B BLACK
In-Stock: 400
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 30,88800 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 31,37100 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 31,85400 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 32,33700 Kč