



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,26900 Kč | 342,69 Kč |
| 30 | 30,37700 Kč | 911,31 Kč |
| 50 | 28,81340 Kč | 1 440,67 Kč |
| 100 | 26,90470 Kč | 2 690,47 Kč |
| 250 | 24,72388 Kč | 6 180,97 Kč |
| 500 | 23,29938 Kč | 11 649,69 Kč |
| 1 000 | 22,04391 Kč | 22 043,91 Kč |
| 2 500 | 20,61155 Kč | 51 528,88 Kč |
| 5 000 | 19,67794 Kč | 98 389,70 Kč |
| Unit Price without VAT: | 34,26900 Kč |
|---|---|
| Unit Price with VAT: | 41,46549 Kč |











