Black 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-10-B0-D

DigiKey Part Number
0430300002-10-B0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-10-B0-D
Description
10" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,26900 Kč342,69 Kč
3030,37700 Kč911,31 Kč
5028,81340 Kč1 440,67 Kč
10026,90470 Kč2 690,47 Kč
25024,72388 Kč6 180,97 Kč
50023,29938 Kč11 649,69 Kč
1 00022,04391 Kč22 043,91 Kč
2 50020,61155 Kč51 528,88 Kč
5 00019,67794 Kč98 389,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26900 Kč
Unit Price with VAT:41,46549 Kč
Alternate Color
10" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 34,26900 Kč
10" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 34,26900 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,40500 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,33400 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,81700 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,30000 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 2160
Unit Price: 30,78300 Kč