Yellow 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-03-Y0-D

DigiKey Part Number
0430300002-03-Y0-D-ND
Manufacturer
Manufacturer Product Number
0430300002-03-Y0-D
Description
3" PRE-CRIMP A2040Y YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,88800 Kč308,88 Kč
3027,34633 Kč820,39 Kč
5025,92840 Kč1 296,42 Kč
10024,19390 Kč2 419,39 Kč
25022,21084 Kč5 552,71 Kč
50020,91568 Kč10 457,84 Kč
1 00019,77445 Kč19 774,45 Kč
2 50018,47236 Kč46 180,90 Kč
5 00017,62337 Kč88 116,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,88800 Kč
Unit Price with VAT:37,37448 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,88800 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 29,33400 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,88800 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,88800 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,88800 Kč
Alternate Length
2" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 30,40500 Kč
4" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 31,37100 Kč
5" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 31,85400 Kč
6" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 32,33700 Kč
8" PRE-CRIMP A2040Y YELLOW
In-Stock: 0
Unit Price: 33,30300 Kč